Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0110-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4123
Product RangeLB-I4R Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0110-22Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4123
Product RangeLB-I4R Series
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact Plating-
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB-I4R Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
-
Contact Material
Brass
Product Range
LB-I4R Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
