Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1010 & 22.2140-21
Newark Part No.47AC2374
Product RangeSLS410
Technical Datasheet
Connector MountingCable Mount
Current Rating19A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeSLS410
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Current Rating
19A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS410
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate