Print Page
Image is for illustrative purposes only. Please refer to product description.
1,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.990 |
| 25+ | $30.050 |
| 50+ | $28.160 |
| 100+ | $27.210 |
| 250+ | $25.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0010
Newark Part No.93K2324
Test Probe Type-
Test Probe FunctionsPotential Equalisation
Accuracy-
For Use WithTest Leads
Product Range-
SVHCTo Be Advised
Product Overview
- Conforms to DIN42801
- Yellow TPE anti-kink sleeve
- Brass body - nickel plated
- Crimps to highly flexible cable 4mm2 or 6mm2
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
Potential Equalisation
For Use With
Test Leads
SVHC
To Be Advised
Alternatives for 15.0010
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate