Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM710PM2/DP/C/30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK2770 |
| Product Range | SEM710PM Series |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $301.680 |
| 5+ | $286.310 |
| 10+ | $274.860 |
Price for:Each
Minimum: 1
Multiple: 1
$301.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STATUS |
|---|---|
| Manufacturer Part No | SEM710PM2/DP/C/30Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 83AK2770 |
| Product Range | SEM710PM Series |
| Pressure Type | Sealed Gauge |
| Pressure Port Type | BSPP Male |
| Operating Pressure Min | 0bar |
| Operating Pressure Max | 30bar |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Media Type | - |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | SEM710PM Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Sealed Gauge |
|---|---|
| Operating Pressure Min | 0bar |
| Pressure Port Size | 1/4" |
| Supply Voltage Min | - |
| Media Type | - |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -30°C |
| Product Range | SEM710PM Series |
| Pressure Port Type | BSPP Male |
|---|---|
| Operating Pressure Max | 30bar |
| Transducer Connection / Termination | - |
| Supply Voltage Max | - |
| Output Interface | - |
| Housing Material | ABS (Acrylonitrile Butadiene Styrene) |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
