Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoSEM710PM2/DP/C/100
Newark Part No.83AK2768
Product RangeSEM710PM Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $336.36 |
| 5+ | $326.31 |
| 10+ | $312.45 |
| 25+ | $298.55 |
| 50+ | $262.65 |
Price for:Each
Minimum: 1
Multiple: 1
$336.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM710PM2/DP/C/100
Newark Part No.83AK2768
Product RangeSEM710PM Series
Pressure TypeSealed Gauge
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max100bar
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeSEM710PM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Sealed Gauge
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-30°C
Product Range
SEM710PM Series
Pressure Port Type
BSPP Male
Operating Pressure Max
100bar
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate