Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTATUS
Manufacturer Part NoSEM1600BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4209
Your Part Number
221 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $296.690 |
| 5+ | $281.720 |
| 10+ | $270.570 |
Price for:Each
Minimum: 1
Multiple: 1
$296.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM1600BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31Y4209
Technical Datasheet
Signal Conditioner InputRatiometric
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %-
Supply Voltage Min10VDC
Supply Voltage Max48VDC
Output Current21.5mA
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Ratiometric
No. of Output Channels
2Channels
Supply Voltage Min
10VDC
Output Current
21.5mA
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage Max
48VDC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
