Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $23.670 |
| 10+ | $22.770 |
| 25+ | $21.970 |
| 50+ | $21.180 |
| 100+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$24.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCMZP
Newark Part No.44AM8311
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialNeoprene Rubber
Sleeving ColourBlack
Internal Diameter30.5mm
Length - Metric1m
Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
1m
Product Range
-
Sleeving Material
Neoprene Rubber
Internal Diameter
30.5mm
Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate