Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBLT1MBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6195
Product RangeStartech USBLT MFi Certified Lightning Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.220 |
| 5+ | $30.190 |
| 10+ | $30.150 |
| 25+ | $30.120 |
| 50+ | $29.700 |
| 100+ | $29.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBLT1MBCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK6195
Product RangeStartech USBLT MFi Certified Lightning Leads
Connector to ConnectorType A Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeStartech USBLT MFi Certified Lightning Leads
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
Startech USBLT MFi Certified Lightning Leads
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
