Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USBAUB15CMBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3335 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $10.000 |
| 10+ | $9.300 |
| 25+ | $8.810 |
| 50+ | $8.450 |
| 100+ | $8.120 |
| 250+ | $7.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | USBAUB15CMBKCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK3335 |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 150mm |
| Cable Length - Imperial | 5.9" |
| USB Standard | USB 2.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 5.9" |
| Jacket Color | Black |
| Product Range | - |
| Cable Length - Metric | 150mm |
|---|---|
| USB Standard | USB 2.0 |
| Electronic Marking | - |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
