Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB31CC50CMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6229
Your Part Number
2 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.520 |
| 5+ | $28.580 |
| 10+ | $26.630 |
| 25+ | $25.240 |
| 50+ | $24.250 |
| 100+ | $23.310 |
Price for:Each
Minimum: 1
Multiple: 1
$30.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CC50CMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK6229
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 3.2
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
