Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2HAB2RA3Copy
Newark Part No.78AH2348
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial2.95ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
2.95ft
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
900mm
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
