Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2EPR3MWCopy
Newark Part No.22AM0581
Product RangeStartech USB2EPR
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2EPR3MWCopy
Newark Part No.22AM0581
Product RangeStartech USB2EPR
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic MarkingE-Marked Cable
Product RangeStartech USB2EPR
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
9.8ft
Jacket Color
White
Product Range
Startech USB2EPR
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
