Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3182
Your Part Number
26 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 5+ | $12.700 |
| 10+ | $11.830 |
| 25+ | $11.220 |
| 50+ | $10.780 |
| 100+ | $10.360 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$13.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2CC2MNCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3182
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
