Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT15M
Newark Part No.03AM3180
Product RangeStartech USB2AAEXT
Your Part Number
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.590 |
Price for:Each
Minimum: 1
Multiple: 1
$149.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AAEXT15M
Newark Part No.03AM3180
Product RangeStartech USB2AAEXT
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric15m
Cable Length - Imperial49.2ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeStartech USB2AAEXT
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
49.2ft
Jacket Color
Black
Product Range
Startech USB2AAEXT
Cable Length - Metric
15m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate