Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBLT5MM80CM240W
Newark Part No.59AM3352
Product RangeStartech TBLT5MM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.790 |
| 5+ | $63.710 |
| 10+ | $60.920 |
| 25+ | $58.680 |
| 50+ | $56.450 |
Price for:Each
Minimum: 1
Multiple: 1
$66.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBLT5MM80CM240W
Newark Part No.59AM3352
Product RangeStartech TBLT5MM
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric0.8m
Cable Length - Imperial2.62ft
USB StandardUSB 4.0
Jacket ColorBlack
Electronic Marking-
Product RangeStartech TBLT5MM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
2.62ft
Jacket Color
Black
Product Range
Startech TBLT5MM
Cable Length - Metric
0.8m
USB Standard
USB 4.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate