Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBLT4MM50CM
Newark Part No.87AK5820
Product RangeThunderbolt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.560 |
Price for:Each
Minimum: 1
Multiple: 1
$75.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBLT4MM50CM
Newark Part No.87AK5820
Product RangeThunderbolt Series
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.2"
USB StandardUSB 3.0, 3.2, 4.0
Jacket ColorBlack
Electronic Marking-
Product RangeThunderbolt Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.2"
Jacket Color
Black
Product Range
Thunderbolt Series
Cable Length - Metric
500mm
USB Standard
USB 3.0, 3.2, 4.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate