Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | SV431USBCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 13AM0299 |
| Your Part Number |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.200 |
| 5+ | $171.130 |
| 10+ | $163.050 |
| 25+ | $157.140 |
Price for:Each
Minimum: 1
Multiple: 1
$179.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | SV431USBCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 13AM0299 |
| Computer Switch Type | KVM |
| Computer Switch Function | Manual |
| No. of Ways | 4 |
| Input Connection | 4x VGA, 4x USB |
| Output Connection | 1x VGA, 4x USB |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Computer Switch Type | KVM |
|---|---|
| No. of Ways | 4 |
| Output Connection | 1x VGA, 4x USB |
| SVHC | To Be Advised |
| Computer Switch Function | Manual |
|---|---|
| Input Connection | 4x VGA, 4x USB |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
