Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSV231HDMIUACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5817
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.110 |
| 5+ | $253.930 |
| 10+ | $238.750 |
Price for:Each
Minimum: 1
Multiple: 1
$269.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV231HDMIUACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5817
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection4x USB-A, HDMI, 2x 3.5mm Socket
Output Connection2x USB-B, 2x HDMI, 4x 3.5mm Socket
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x USB-B, 2x HDMI, 4x 3.5mm Socket
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
4x USB-A, HDMI, 2x 3.5mm Socket
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
