Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1027
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 5+ | $6.170 |
| 10+ | $5.760 |
| 25+ | $5.400 |
| 50+ | $5.160 |
| 100+ | $4.880 |
| 250+ | $4.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADPLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1027
Connector Type ALP4 Plug
Connector Type BSATA Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColorMulti-coloured
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
6"
Jacket Color
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA Socket
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
