Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA22PEXT
Newark Part No.85AK3134
Connector Type ACombined SATA Data & Power 22 Way Socket
Connector Type BCombined SATA Data & Power 22 Way Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Combined SATA Data & Power 22 Way Socket
Cable Length - Imperial
12"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
Combined SATA Data & Power 22 Way Plug
Cable Length - Metric
304.8mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
