Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoRH2A-7M-HDMI-CABLECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK5709
Product RangeStartech RH2A-HDMI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.960 |
| 5+ | $140.670 |
| 10+ | $131.370 |
| 25+ | $124.780 |
Price for:Each
Minimum: 1
Multiple: 1
$149.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRH2A-7M-HDMI-CABLECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK5709
Product RangeStartech RH2A-HDMI
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial22.97ft
Cable Length - Metric7m
Jacket ColorBlack
Product RangeStartech RH2A-HDMI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
22.97ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
7m
Product Range
Startech RH2A-HDMI
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
