Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $337.060 |
Price for:Each
Minimum: 1
Multiple: 1
$337.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoQUAD-M2-PCIE-CARD-B
Newark Part No.12AM9396
Drive TypeM.2 SSD
Form Factor-
InterfacesPCI Express
Memory Capacity-
Flash Memory Type-
Encryption Type-
Sequential Read Speed7800MB/s
Sequential Write Speed7800MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drive Type
M.2 SSD
Interfaces
PCI Express
Flash Memory Type
-
Sequential Read Speed
7800MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
80°C
SVHC
No SVHC (27-Jun-2024)
Form Factor
-
Memory Capacity
-
Encryption Type
-
Sequential Write Speed
7800MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate