Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPRESREMOTECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5990
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.670 |
| 5+ | $47.810 |
| 10+ | $44.940 |
| 25+ | $42.850 |
| 50+ | $41.340 |
Price for:Each
Minimum: 1
Multiple: 1
$50.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPRESREMOTECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5990
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse TypeWireless
Mouse Size5.3" x 1.2" x 1"
Mouse ColourBlack
ErgonomicNo
Product Range-
SVHCTo Be Advised
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
Wireless
Mouse Colour
Black
Product Range
-
Computer Connector
USB
Mouse Size
5.3" x 1.2" x 1"
Ergonomic
No
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
