Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoNLBL-2M-CAT8-PATCHCopy
Newark Part No.21AM9860
Product RangeStartech Cat8 LSOH Patch Leads
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.000 |
Price for:Each
Minimum: 1
Multiple: 1
$34.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNLBL-2M-CAT8-PATCHCopy
Newark Part No.21AM9860
Product RangeStartech Cat8 LSOH Patch Leads
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlue
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeStartech Cat8 LSOH Patch Leads
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
LAN Category
Cat8
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
Startech Cat8 LSOH Patch Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
6.6ft
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
