Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | N6PAT250CMPLSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM2802 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 5+ | $12.730 |
| 10+ | $12.160 |
| 25+ | $11.350 |
| 50+ | $10.600 |
| 100+ | $9.900 |
| 250+ | $9.150 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | N6PAT250CMPLSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59AM2802 |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Color | Purple |
| Cable Length - Metric | 2.5m |
| Cable Length - Imperial | 8.2ft |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Cable Length - Metric | 2.5m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | Purple |
| Cable Length - Imperial | 8.2ft |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
