Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MST14DP123HDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM2576 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.720 |
| 5+ | $126.450 |
| 10+ | $123.860 |
| 25+ | $121.430 |
Price for:Each
Minimum: 1
Multiple: 1
$129.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MST14DP123HDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM2576 |
| Connector to Connector | DisplayPort Plug to 3x HDMI Receptacle |
| Cable Length - Imperial | 11.8" |
| Cable Length - Metric | 300mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | DisplayPort Plug to 3x HDMI Receptacle |
|---|---|
| Cable Length - Metric | 300mm |
| Product Range | - |
| Cable Length - Imperial | 11.8" |
|---|---|
| Jacket Color | Black |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
