Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLSATA12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5866
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLSATA12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5866
Connector Type ASATA Data 7 Way Plug, Latching
Connector Type BSATA Data 7 Way Plug, Latching
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Data 7 Way Plug, Latching
Cable Length - Imperial
0.98ft
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Plug, Latching
Cable Length - Metric
300mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
