Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLCLCSMCOUPLERCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN2285
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 5+ | $15.140 |
| 10+ | $14.090 |
| 25+ | $13.500 |
| 50+ | $12.910 |
| 100+ | $12.320 |
| 250+ | $12.070 |
Price for:Each
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLCLCSMCOUPLERCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN2285
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Body MaterialABS (Acrylonitrile Butadiene Styrene)
Adapter Body StyleStraight Adapter
Fiber Optic Connector Polish TypeUPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Fiber Optic Connector
LC Duplex
Body Material
ABS (Acrylonitrile Butadiene Styrene)
Fiber Optic Connector Polish Type
UPC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
