Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoICUSB2321FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1764
Your Part Number
35 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.690 |
| 25+ | $61.750 |
| 50+ | $57.910 |
| 100+ | $56.260 |
| 250+ | $54.610 |
Price for:Each
Minimum: 1
Multiple: 1
$66.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB2321FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH1764
Conversion TypeUSB to RS232 Converter
Convert FromUSB
Convert ToRS-232 Serial
Baud Rate-
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232RL
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Conversion Type
USB to RS232 Converter
Convert To
RS-232 Serial
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Convert From
USB
Baud Rate
-
Chip Type
FT232RL
Cable Length - Imperial
6ft
SVHC
To Be Advised
Alternatives for ICUSB2321F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
