Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB1284
Newark Part No.87AK5601
Convert FromUSB Type A
Conversion TypeUSB to Parallel Printer
Convert ToCentronics 36-Pin Plug
Baud Rate-
Converter Connector TypeCentronics 36 Way Plug
Chip TypePL2305
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From
USB Type A
Convert To
Centronics 36-Pin Plug
Converter Connector Type
Centronics 36 Way Plug
Cable Length - Metric
1.8m
Product Range
-
Conversion Type
USB to Parallel Printer
Baud Rate
-
Chip Type
PL2305
Cable Length - Imperial
6ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate