Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $809.250 |
Price for:Each
Minimum: 1
Multiple: 1
$809.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoI43-SERIAL-ETHERNET
Newark Part No.12AM7905
No. of Ethernet Ports1Ports
No. of Serial Communication Ports4 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, DB9 Male x 4
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (21-Jan-2025)
No. of Serial Communication Ports
4 Port
Port Types
RJ45 x 1, DB9 Male x 4
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate