Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMM21V4MCopy
Newark Part No.03AM2075
Product RangeStartech HDMM21
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.120 |
Price for:Each
Minimum: 1
Multiple: 1
$88.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM21V4MCopy
Newark Part No.03AM2075
Product RangeStartech HDMM21
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack, Grey
Product RangeStartech HDMM21
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black, Grey
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
4m
Product Range
Startech HDMM21
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
