Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM150CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK5812
Product RangeStartech HDDVIMM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 5+ | $17.060 |
| 10+ | $16.000 |
| 25+ | $15.000 |
| 50+ | $13.900 |
| 100+ | $13.170 |
| 250+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM150CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK5812
Product RangeStartech HDDVIMM
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product RangeStartech HDDVIMM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Plug
Cable Length - Metric
1.5m
Product Range
Startech HDDVIMM
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
