Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHD2MF3FLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.21AM9652
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.600 |
Price for:Each
Minimum: 1
Multiple: 1
$18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI Receptacle
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
