Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2MF18INL
Newark Part No.21AM9651
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial18"
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
18"
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
HDMI Receptacle
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate