Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | FOCPENMPOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN3512 |
| Your Part Number |
25 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.830 |
| 5+ | $140.470 |
| 10+ | $131.110 |
| 25+ | $128.490 |
Price for:Each
Minimum: 1
Multiple: 1
$149.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | FOCPENMPOCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN3512 |
| Cleaner Type | Cleaning Pen |
| Cleaner Applications | MPO/MTP Connectors and Ports |
| Dispensing Method | Pen |
| Volume | - |
| Weight | 52g |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cleaner Type | Cleaning Pen |
|---|---|
| Dispensing Method | Pen |
| Weight | 52g |
| SVHC | No SVHC (04-Feb-2026) |
| Cleaner Applications | MPO/MTP Connectors and Ports |
|---|---|
| Volume | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
