Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoFOCLEANERCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4709
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.280 |
| 5+ | $117.800 |
| 10+ | $113.770 |
| 25+ | $96.790 |
| 50+ | $95.280 |
Price for:Each
Minimum: 1
Multiple: 1
$122.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoFOCLEANERCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM4709
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFibre Optic Connections
Dispensing Method-
Volume-
Weight147g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
-
Weight
147g
SVHC
No SVHC (25-Jun-2025)
Cleaner Applications
Fibre Optic Connections
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
