Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DUPLEXLCAPCNOFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN2157 |
| Your Part Number |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.350 |
| 5+ | $51.860 |
| 10+ | $48.370 |
| 25+ | $46.390 |
| 50+ | $44.420 |
| 100+ | $42.440 |
Price for:Each
Minimum: 1
Multiple: 1
$55.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DUPLEXLCAPCNOFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15AN2157 |
| Fibre Type | Singlemode |
| Convert From Fiber Optic Connector | LC Duplex |
| Convert To Fiber Optic Connector | LC Duplex |
| Body Material | PBT (Polybutylene Terephthalate) |
| Adapter Body Style | Straight Adapter |
| Fiber Optic Connector Polish Type | APC |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fibre Type | Singlemode |
|---|---|
| Convert To Fiber Optic Connector | LC Duplex |
| Adapter Body Style | Straight Adapter |
| Product Range | - |
| Convert From Fiber Optic Connector | LC Duplex |
|---|---|
| Body Material | PBT (Polybutylene Terephthalate) |
| Fiber Optic Connector Polish Type | APC |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
