Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DS52000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AM1999 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.030 |
| 5+ | $68.500 |
| 10+ | $67.660 |
| 25+ | $66.310 |
| 50+ | $64.950 |
Price for:Each
Minimum: 1
Multiple: 1
$70.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | DS52000Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 03AM1999 |
| No. of Ports | 5Ports |
| Ethernet Switch Application | Industrial |
| Ethernet Switch Type | Unmanaged Gigabit Ethernet |
| Ethernet Switch Mounting | DIN Rail / Wall |
| Port Types | RJ45 x 5 |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps, 2.5Gbps |
| Input Voltage Type | VAC |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Ports | 5Ports |
|---|---|
| Ethernet Switch Type | Unmanaged Gigabit Ethernet |
| Port Types | RJ45 x 5 |
| Input Voltage Type | VAC |
| SVHC | No SVHC (21-Jan-2025) |
| Ethernet Switch Application | Industrial |
|---|---|
| Ethernet Switch Mounting | DIN Rail / Wall |
| Network Speeds | 10Mbps, 100Mbps, 1Gbps, 2.5Gbps |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
