Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP2VGDVHDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7068
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.890 |
| 5+ | $59.560 |
| 10+ | $58.500 |
| 25+ | $57.410 |
| 50+ | $56.100 |
Price for:Each
Minimum: 1
Multiple: 1
$60.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2VGDVHDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7068
Connector to ConnectorDisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
Cable Length - Imperial5.9"
Cable Length - Metric149.86mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
DisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
Cable Length - Metric
149.86mm
Product Range
-
Cable Length - Imperial
5.9"
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
