Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP2VGACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.820 |
Price for:Each
Minimum: 1
Multiple: 1
$55.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2VGACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.89AK3153
Inter Series Connector ADisplayPort
Convert From Positions20Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions15Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
15Positions
Product Range
-
Convert From Positions
20Positions
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
