Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.070 |
Price for:Each
Minimum: 1
Multiple: 1
$59.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVIS
Newark Part No.85AK2344
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Single Link) Socket
Cable Length - Imperial5.7"
Cable Length - Metric144.78mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5.7"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Single Link) Socket
Cable Length - Metric
144.78mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate