Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP21-1M-DP40-CABLECopy
Newark Part No.12AM7069
Product RangeStartech DP40 DisplayPort 2.1 Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.440 |
Price for:Each
Minimum: 1
Multiple: 1
$24.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP21-1M-DP40-CABLECopy
Newark Part No.12AM7069
Product RangeStartech DP40 DisplayPort 2.1 Leads
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeStartech DP40 DisplayPort 2.1 Leads
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
Startech DP40 DisplayPort 2.1 Leads
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
