Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.050 |
Price for:Each
Minimum: 1
Multiple: 1
$27.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP12-CABLE-10FTW
Newark Part No.21AM9551
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
10ft
Jacket Color
White
SVHC
No SVHC (07-Nov-2024)
Connector Type B
DisplayPort Plug
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate