Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoD130-DECIBEL-METERCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM0101
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.230 |
| 5+ | $58.850 |
| 10+ | $58.840 |
| 25+ | $58.830 |
| 50+ | $58.820 |
| 100+ | $58.810 |
| 250+ | $58.800 |
Price for:Each
Minimum: 1
Multiple: 1
$60.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoD130-DECIBEL-METERCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM0101
Sound Level Min30dBA
Sound Level Max130dBA
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sound Level Min
30dBA
Accuracy dB
1.5dB
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dBA
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
