Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCTK20PCEDRIVECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2312
Your Part Number
12 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.800 |
| 5+ | $80.960 |
| 10+ | $79.480 |
| 25+ | $77.970 |
| 50+ | $76.170 |
| 100+ | $74.770 |
| 250+ | $73.980 |
Price for:Each
Minimum: 1
Multiple: 1
$82.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCTK20PCEDRIVECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2312
Battery Voltage3VDC
Chuck Size4mm
Torque Max0.35N-m
Battery Capacity-
Kit ContentsPrecision Screwdriver, 20 Pieces Bit Set, Demagnetizer, Quick-Start Guide, 2x AAA Alkaline Batteries
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3VDC
Torque Max
0.35N-m
Kit Contents
Precision Screwdriver, 20 Pieces Bit Set, Demagnetizer, Quick-Start Guide, 2x AAA Alkaline Batteries
Plug Type
-
Chuck Size
4mm
Battery Capacity
-
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
