Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCBMCC1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM1911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.710 |
| 5+ | $27.160 |
| 10+ | $26.600 |
| 25+ | $26.050 |
| 50+ | $25.490 |
| 100+ | $24.940 |
Price for:Each
Minimum: 1
Multiple: 1
$27.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCBMCC1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM1911
Cable Clamp / Clip TypeSelf Adhesive
Internal Diameter5.5mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length13mm
External Width26mm
Height12mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Self Adhesive
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
13mm
Height
12mm
SVHC
To Be Advised
Internal Diameter
5.5mm
Cable Clamp / Clip Colour
Black
External Width
26mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
