Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No8K-A-100F-HDMI-CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3251
Product RangeStartech 8K Plenum Rated HDMI Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.480 |
| 5+ | $362.170 |
| 10+ | $361.850 |
| 25+ | $338.560 |
| 50+ | $331.790 |
Price for:Each
Minimum: 1
Multiple: 1
$362.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No8K-A-100F-HDMI-CABLECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM3251
Product RangeStartech 8K Plenum Rated HDMI Cables
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColorBlack
Product RangeStartech 8K Plenum Rated HDMI Cables
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
100ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
30.5m
Product Range
Startech 8K Plenum Rated HDMI Cables
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
