Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No50C-40G-USB4-CABLECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM2431
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.160 |
| 5+ | $39.510 |
| 10+ | $36.850 |
| 25+ | $34.970 |
| 50+ | $33.620 |
| 100+ | $32.340 |
| 250+ | $30.740 |
Price for:Each
Minimum: 1
Multiple: 1
$42.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No50C-40G-USB4-CABLECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM2431
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric500mm
Cable Length - Imperial19.2"
USB StandardUSB 3.2
Jacket ColorBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
19.2"
Jacket Color
Black
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 3.2
Electronic Marking
E-Marked Cable
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
