Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No1P6FFCN-USB-SERIALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM0650
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.360 |
| 5+ | $64.130 |
| 10+ | $59.890 |
| 25+ | $57.520 |
| 50+ | $55.430 |
| 100+ | $53.360 |
| 250+ | $50.760 |
Price for:Each
Minimum: 1
Multiple: 1
$68.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1P6FFCN-USB-SERIALCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM0650
Conversion TypeUSB to RS232 Converter
Baud Rate-
Converter Connector TypeUSB 2.0 Type-A to 9 pin D-Sub
Chip TypeFT232R
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
USB 2.0 Type-A to 9 pin D-Sub
Cable Length - Metric
2m
Product Range
-
Baud Rate
-
Chip Type
FT232R
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
